TDK-Lambda CN B110 DC/DC Converter, 24V dc/ 4.2 A, 160V dc Input, 43V Input 100.8 W, Through Hole, 100 °C Max Temp -40

Subtotal (1 unit)*

MYR830.63

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR830.63

*price indicative

RS Stock No.:
589-946
Mfr. Part No.:
CN100B110-24
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

43V

Maximum Input Voltage

160V dc

Output Current 1

4.2A

Mount Type

Through Hole

MTBF

609764h

Output Voltage Adjustment Range

24 V dc

Ripple and Noise

240mV

Maximum Output Power

100.8W

Standards/Approvals

UKCA, IEC/UL/CSA/EN62368-1, CE, Designed to meet EN45545-2 and EN50155

Width

37.2mm

Weight

60g

Depth

12.7mm

Length

58.3mm

Series

CN B110

Efficiency

0.905%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
CN
The TDK-Lambda DC-DC converters are rugged quarter and half brick 50 to 300W CN-B110 series of isolated DC-DC converters operate from a very wide 43 to 160V input. With an input to baseplate isolation of 2,500Vac and 3,000Vac input to output, the series is designed for use on 72V or 110V nominal input rail power systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards. The series is also designed to meet EN 45545-2 (Fire protection on railway vehicles) and EN 50155(1) (Electronic equipment in railroad vehicles) in certified systems.

Supports 72V and 110V input rail systems

Less board area needed

Easier system compliance

Simplified system testing

Can be paralleled for higher power applications

Greater useable power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy