MEAN WELL SMU01N-15N DC/DC Converter, 15V dc/ 67 mA, 12V dc Input, 10.8V dc Input 1 W, Surface, 85 °C Max Temp -40 °C
- RS Stock No.:
- 479-965
- Mfr. Part No.:
- SMU01N-15N
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-965
- Mfr. Part No.:
- SMU01N-15N
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 700000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1W | |
| Standards/Approvals | FCC Part 15 Class B, BS EN/EN55032 Class B, BS EN/EN61000-4-2, EAC TP TC 020, EAC TP TC 020/2011 | |
| Width | 10.2mm | |
| Series | SMU01N-15N | |
| Weight | 15.4kg | |
| Length | 11.7mm | |
| Depth | 10.14mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 10.8V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Output Voltage 2 15V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 700000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1W | ||
Standards/Approvals FCC Part 15 Class B, BS EN/EN55032 Class B, BS EN/EN61000-4-2, EAC TP TC 020, EAC TP TC 020/2011 | ||
Width 10.2mm | ||
Series SMU01N-15N | ||
Weight 15.4kg | ||
Length 11.7mm | ||
Depth 10.14mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
- COO (Country of Origin):
- TW
The MEANWELL 1W DC to DC unregulated single output converter offers 1500VDC I/O isolation, with an optional 3000VDC version. It features an operating temperature range of -40 to +85°C without derating, internal SMD technology, a built-in EMI filter, 100% burn-in test, low cost, high reliability, and a 2-year warranty
Cooling by free air convection
Non conductive plastic case
SIP package
Industry standard pinout
Related links
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL MDD01M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SMU DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL MDS01M DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C
- Murata Power Solutions MTE1 DC/DC Converter 12V dc Input Surface Mount, 85 °C Max
- MEAN WELL GD2 DC/DC Converter 12V dc Input Surface
- Murata Power Solutions MEV1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- MEAN WELL MDS01M DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C
