MPS Converter, 600mV/ 2 A, 1.2 MHz, 8-Pin SOT-583P
- RS Stock No.:
- 337-112
- Mfr. Part No.:
- MP2182GTL-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
MYR2,193.00
FREE delivery for orders over RM 150.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | MYR4.386 | MYR2,193.00 |
*price indicative
- RS Stock No.:
- 337-112
- Mfr. Part No.:
- MP2182GTL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 2A | |
| Package Type | SOT-583P | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 2A | ||
Package Type SOT-583P | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 2A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The Constant On Time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.
Wide 2.5V to 5.5V operating input range
Output adjustable from 0.6V
Up to 2A output current
80mΩ and 40mΩ internal power MOSFET switches
External soft start control
Short circuit protection with hiccup mode
