Cosel CBS DC/DC Converter, 12V dc/ 25 A, 36V dc Input, 20V Input 300 W, PCB, 100 °C Max Temp -40 °C Min Temp Surface
- RS Stock No.:
- 328-535
- Mfr. Part No.:
- CBS3502412
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)*
MYR718.19
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR718.19 |
| 5 - 9 | MYR703.12 |
| 10 - 24 | MYR682.04 |
| 25 - 49 | MYR665.26 |
| 50 + | MYR650.69 |
*price indicative
- RS Stock No.:
- 328-535
- Mfr. Part No.:
- CBS3502412
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 20V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 25A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 7.2/13.2 V | |
| Isolation Voltage | 1kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 300W | |
| Depth | 12.7mm | |
| Length | 61mm | |
| Weight | 83g | |
| Width | 57.9mm | |
| Series | CBS | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 20V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 25A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 7.2/13.2 V | ||
Isolation Voltage 1kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 300W | ||
Depth 12.7mm | ||
Length 61mm | ||
Weight 83g | ||
Width 57.9mm | ||
Series CBS | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- JP
CBS Series Isolated DC-DC Converters
CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.
Features and Benefits:
Built-in remote ON/OFF;Overvoltage, overcurrent and thermal protection circuits are built in;M3 tapped mounting hole;Cooled by conduction cooling (head radiation to the attached heat sink)
Product Applications:
As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.
Cosel Isolated DC-DC Converters
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Related links
- Cosel CBS DC/DC Converter 36V dc Input PCB, 100 °C Max Temp -40 °C Min Temp Surface
- Cosel CBS DC/DC Converter 36V dc Input PCB, 100 °C Max Temp -40 °C Min Temp Surface
- Recom RS3 DC/DC Converter 60V dc Input Through Hole
- Mascot 9970 DC/DC Converter 30V Input 40 °C Max Temp 0 °C Min Temp
- Mascot 9061 DC/DC Converter 32V Input 25 °C Max Temp -20 °C Min Temp
- MEAN WELL GD2 DC/DC Converter 12V dc Input Surface
- XP Power JHL03 DC/DC Converter 30V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter 30V dc Input Through Hole, 80 °C Max Temp -20 °C Min
