TDK-Lambda i7A DC/DC Converter, 0.8V dc, 8 V dc/ 60 A, 12V dc Input, 9V dc, Through Hole, 125 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR418.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.49

*price indicative

RS Stock No.:
242-676
Distrelec Article No.:
304-11-810
Mfr. Part No.:
i7A12060A008V-0F1-R
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

0.8V dc, 8V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V dc

Mount Type

Through Hole

MTBF

5h

Ripple and Noise

40mV Pk-Pk

Output Current 1

60A

Package Type

1/16 Brick

Maximum Output Power

400W

Length

34mm

Standards/Approvals

IEC/EN/UL/CSA/EN62368-1, UKCA, CE

Series

i7A

Width

36.8mm

Weight

25g

Depth

11.5mm

Efficiency

98.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The TDK Lambda DC to DC Step Down Converter offers low ripple and excellent dynamic response with a wide input range and adjustable output. It includes an optional current limit adjust for overcurrent protection. This cost effective converter supports multiple system voltages, operates from various DC sources, and is easy to cool in end systems. Ideal for portable devices and industrial applications.

High efficiency

Low component count with minimal external components

Minimal derating requirements in low airflow environments

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy