Recom RP60Q-RUW DC/DC Converter, 5V dc/ 12 A, 160V dc Input, 110V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C

Subtotal (2 units, in trays of 2)*

MYR1,940.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,940.09MYR970.045

*price indicative

RS Stock No.:
217-666
Mfr. Part No.:
RP60Q-11005SRUWB/P
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

12A

Mount Type

Through Hole

Input Ratio

12:1

Number of Outputs

1

MTBF

800000h

Output Voltage Adjustment Range

-20 to 10 %

Number of Pins

10

Isolation Voltage

3kV ac

Package Type

Quarter Brick

Maximum Output Power

60W

Series

RP60Q-RUW

Width

36.8mm

Depth

12.7mm

Weight

64g

Length

57.9mm

Standards/Approvals

UL62368-1, RoHS2, IEC62368-1, EN62368-1, EN61373, EN50155, CAN/CSA-C22.2 No. 62368-1

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Recom DC to DC Converter is a quarter brick RP60Q series DC to DC converter is designed for railway rolling stock and high voltage battery applications. Programmable undervoltage lockout and external bus pin for simplified compliance to challenging hold up requirements is optional. The converter has a consistently high efficiency over the entire input voltage range. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments.

RoHS and Reach compliant

3kVAC/1 minute reinforced insulation

High efficiency over entire input voltage range

Output voltage sense and trim

CE marked

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy