Recom REC30K DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-452
- Mfr. Part No.:
- REC30K-2405DZ
- Manufacturer:
- Recom
Subtotal (1 tube of 18 units)*
MYR1,661.87
FREE delivery for orders over RM 150.00
- Ready to ship from 29 March 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,661.87 | MYR92.326 |
*price indicative
- RS Stock No.:
- 217-452
- Mfr. Part No.:
- REC30K-2405DZ
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | 24V dc | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2kV | |
| Maximum Output Power | 30W | |
| Package Type | 1 x 1 in | |
| Series | REC30K | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Weight | 2g | |
| Standards/Approvals | IEC6681, RoHS, CANCSAC. . 668119, EN IEC 6681, UL6681 | |
| Depth | 10.2mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 24V dc | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2kV | ||
Maximum Output Power 30W | ||
Package Type 1 x 1 in | ||
Series REC30K | ||
Width 25.4mm | ||
Length 25.4mm | ||
Weight 2g | ||
Standards/Approvals IEC6681, RoHS, CANCSAC. . 668119, EN IEC 6681, UL6681 | ||
Depth 10.2mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Related links
- Recom REC30K DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
