Recom REM4A DC/DC Converter, 24V dc/ 146 mA, 36V dc Input, 24V dc Input 4 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-436
- Mfr. Part No.:
- REM4A-2424S
- Manufacturer:
- Recom
Subtotal (1 tube of 10 units)*
MYR1,714.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,714.97 | MYR171.497 |
*price indicative
- RS Stock No.:
- 217-436
- Mfr. Part No.:
- REM4A-2424S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 146mA | |
| Output Current 2 | 146mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 2:1 | |
| MTBF | 5041000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 250kV ac | |
| Number of Pins | 16 | |
| Maximum Output Power | 4W | |
| Package Type | Surface Mount | |
| Standards/Approvals | IEC/EN/UL 60601-1, IEC/EN/UL 62368-1 | |
| Weight | 7g | |
| Depth | 10.2mm | |
| Length | 24.3mm | |
| Width | 14.4mm | |
| Series | REM4A | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 146mA | ||
Output Current 2 146mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 2:1 | ||
MTBF 5041000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 250kV ac | ||
Number of Pins 16 | ||
Maximum Output Power 4W | ||
Package Type Surface Mount | ||
Standards/Approvals IEC/EN/UL 60601-1, IEC/EN/UL 62368-1 | ||
Weight 7g | ||
Depth 10.2mm | ||
Length 24.3mm | ||
Width 14.4mm | ||
Series REM4A | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Recom DC to DC Converter is a REM4A series of medical grade regulated DC to DC converter. It features a feature reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact DIP16 package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.
RoHS and Reach compliant
3 year warranty
2MOPP and 250VAC working voltage isolation
IEC/EN/UL 60601 and 62368-1 certified
Compact 24.3x14.4mm footprint
Related links
- Recom REM4A DC/DC Converter 36V dc Input Surface
- Recom REM4A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 36V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 12V dc Input Surface
- Recom REM4A DC/DC Converter 18V dc Input Surface
