Recom REM4A DC/DC Converter, 12V dc/ 292 mA, 75V dc Input, 48V dc Input 4 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 217-423
- Mfr. Part No.:
- REM4A-4812S/SMD
- Manufacturer:
- Recom
Subtotal (1 tube of 10 units)*
MYR1,828.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,828.69 | MYR182.869 |
*price indicative
- RS Stock No.:
- 217-423
- Mfr. Part No.:
- REM4A-4812S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 292mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 5041000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 16 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 4W | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS, IEC/EN/UL 62368-1, IEC/EN/UL 60601, ANSI/AAMI 60601 | |
| Length | 24.3mm | |
| Width | 14.4mm | |
| Weight | 7g | |
| Series | REM4A | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 292mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 5041000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 16 | ||
Isolation Voltage 5kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 4W | ||
Depth 10.2mm | ||
Standards/Approvals RoHS, IEC/EN/UL 62368-1, IEC/EN/UL 60601, ANSI/AAMI 60601 | ||
Length 24.3mm | ||
Width 14.4mm | ||
Weight 7g | ||
Series REM4A | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
The Recom DC to DC Converter is a REM4A series of medical grade regulated DC to DC converter. It features a feature reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact SMD package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.
RoHS and Reach compliant
3 year warranty
2MOPP and 250VAC working voltage isolation
IEC/EN/UL 60601 and 62368-1 certified
Compact 24.3x14.4mm footprint
Related links
- Recom REM4A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 12V dc Input Surface
- Recom REM4A DC/DC Converter 36V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
