MEAN WELL RSDW DC/DC Converter, 13.5V dc, 16.5 V dc/ 2.666 A, 36V dc Input, 9V dc Input 40 W, Through Hole, 85 °C Max
- RS Stock No.:
- 145-288
- Distrelec Article No.:
- 302-30-077
- Mfr. Part No.:
- RSDW40F-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR318.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR318.91 |
*price indicative
- RS Stock No.:
- 145-288
- Distrelec Article No.:
- 302-30-077
- Mfr. Part No.:
- RSDW40F-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 13.5V dc, 16.5V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.666A | |
| Mount Type | Through Hole | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Series | RSDW | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 13.5V dc, 16.5V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.666A | ||
Mount Type Through Hole | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Series RSDW | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.
No minimum load required
Full encapsulated
Short circuit, overload, overvoltage protection
Related links
- MEAN WELL RSDW DC/DC Converter 16.5 V dc/ 4 A 9V Input 60 W 85 °C Max Temp -40
- Murata Power Solutions DC/DC Converter 16.5 V dc/ -40 °C Max Temp SMD
- Murata Power Solutions MEV1 DC/DC Converter 16.5 V dc/ -40 °C Max Temp SIP
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL RSDW DC/DC Converter 5.5 V dc/ 8 A 9V dc Input 40 W 85 °C Max Temp -40
- MEAN WELL RSDW DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 8 A 9V dc Input 40 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 26.4 V dc/ 2.5 A 9V Input 60 W 85 °C Max Temp
