MEAN WELL RSDH DC/DC Converter, 12V dc/ 20 A, 1500V dc Input, 250V Input, Chassis, 240 W, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 145-108
- Distrelec Article No.:
- 303-86-463
- Mfr. Part No.:
- RSDH-300-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR440.84
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR440.84 |
*price indicative
- RS Stock No.:
- 145-108
- Distrelec Article No.:
- 303-86-463
- Mfr. Part No.:
- RSDH-300-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 250V | |
| Maximum Input Voltage | 1500V dc | |
| Output Current 1 | 20A | |
| Mount Type | Chassis | |
| MTBF | 77.9kH | |
| Ripple and Noise | 240mV Pk-Pk | |
| Output Voltage Adjustment Range | 24/29 V | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 240W | |
| Series | RSDH | |
| Weight | 1.1kg | |
| Standards/Approvals | IEC62109-1, BS EN/EN62109-1, TPTC004 | |
| Width | 100mm | |
| Length | 237mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 250V | ||
Maximum Input Voltage 1500V dc | ||
Output Current 1 20A | ||
Mount Type Chassis | ||
MTBF 77.9kH | ||
Ripple and Noise 240mV Pk-Pk | ||
Output Voltage Adjustment Range 24/29 V | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 240W | ||
Series RSDH | ||
Weight 1.1kg | ||
Standards/Approvals IEC62109-1, BS EN/EN62109-1, TPTC004 | ||
Width 100mm | ||
Length 237mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC converter features a fan less converter with adjustable output voltage. With its compact design and high efficiency, this converter is suitable for various applications in the renewable energy sector. It provides reliable and stable pow
Short circuit, overload, overvoltage protection
3 years warranty
Half encapsulated
Related links
- MEAN WELL RSDH DC/DC Converter 1500V dc Input Chassis 80 °C Max Temp -40 °C Min Temp
- MEAN WELL RSDH DC/DC Converter 1500V dc Input Chassis 80 °C Max Temp -40 °C Min
- MEAN WELL RSDH DC/DC Converter 1500V dc Input Chassis 80 °C Max Temp -40 °C Min
- MEAN WELL RSDH DC/DC Converter 1500V dc Input Chassis 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 240 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 240 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 200.4 W, 80 °C Max Temp -40 °C
