Cosel DC/DC Converter, 12V dc/ 130 mA, 9V dc Input, 4.5V Input 3.12 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 137-442
- Mfr. Part No.:
- SUW30512B
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR74.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.79 |
*price indicative
- RS Stock No.:
- 137-442
- Mfr. Part No.:
- SUW30512B
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 130mA | |
| Output Current 2 | 130mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 3.12W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Depth | 6.5mm | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 130mA | ||
Output Current 2 130mA | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 3.12W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 24mm | ||
Depth 6.5mm | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
SUW Series
The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.
Highly reliable and high quality.
Features:
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Cosel Isolated DC-DC Converters
Standards
UL60950-1, C-UL, EN60950-1
Related links
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel MUW DC/DC Converter 9V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 4.5V Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel MGF DC/DC Converter -12 V dc/ 130 mA 9V Input 3.12 W 85 °C Max Temp -40 °C Min Temp,
- Cosel DC/DC Converter 9V dc Input PCB 7-Pin Surface
