Cosel SUW DC/DC Converter, 15V dc, -15 V dc/ 50 mA, 5V dc Input, 4.5V dc Input 1.5 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 137-290
- Mfr. Part No.:
- SUW1R50515C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR62.98
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.98 |
*price indicative
- RS Stock No.:
- 137-290
- Mfr. Part No.:
- SUW1R50515C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 50mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1.5W | |
| Package Type | DIP | |
| Standards/Approvals | CE, RoHS | |
| Weight | 2g | |
| Depth | 6.5mm | |
| Series | SUW | |
| Width | 6.5mm | |
| Length | 21.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 50mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1.5W | ||
Package Type DIP | ||
Standards/Approvals CE, RoHS | ||
Weight 2g | ||
Depth 6.5mm | ||
Series SUW | ||
Width 6.5mm | ||
Length 21.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- JP
SUW Series
The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.
Highly reliable and high quality.
Features:
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Cosel Isolated DC-DC Converters
Standards
UL60950-1, C-UL, EN60950-1
Related links
- Cosel SUW DC/DC Converter -15 V dc/ 200 mA 4.5V dc Input 6 W 85 °C Max Temp -40 °C
- Cosel SUW DC/DC Converter -15 V dc/ 100 mA 4.5V dc Input 3 W 85 °C Max Temp -40 °C
- Cosel SUW DC/DC Converter -15 V dc/ 50 mA 9V dc Input 1.5 W 85 °C Max Temp -40 °C
- Cosel SUW DC/DC Converter -15 V dc/ 50 mA 24V dc Input 1.5 W 85 °C Max Temp -40
- Cosel SUW DC/DC Converter -12 V dc/ 130 mA 4.5V dc Input 3.12 W 85 °C Max Temp -40
- Cosel SUW DC/DC Converter -12 V dc/ 65 mA 4.5V dc Input 1.56 W 85 °C Max Temp -40
- Cosel SUW DC/DC Converter -12 V dc/ 250 mA 4.5V dc Input 6 W 85 °C Max Temp -40 °C
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 4.5V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
