Cosel SUS DC/DC Converter, 3.3V dc/ 1.2 A, 5V dc Input, 4.5V dc Input 3.96 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 136-871
- Mfr. Part No.:
- SUS6053R3C
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR115.89
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR115.89 | - |
| 25 + | MYR111.94 | 3% |
*price indicative
- RS Stock No.:
- 136-871
- Mfr. Part No.:
- SUS6053R3C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 3.96W | |
| Package Type | DIP | |
| Standards/Approvals | CE, RoHS | |
| Series | SUS | |
| Width | 31.6mm | |
| Weight | 4g | |
| Depth | 13.2mm | |
| Length | 31.6mm | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 3.96W | ||
Package Type DIP | ||
Standards/Approvals CE, RoHS | ||
Series SUS | ||
Width 31.6mm | ||
Weight 4g | ||
Depth 13.2mm | ||
Length 31.6mm | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
