Cosel DC/DC Converter, 12V dc/ 250 mA, 76V dc Input, 36V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 136-758
- Mfr. Part No.:
- SUS34812BP
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR74.61
FREE delivery for orders over RM 150.00
Last RS stock
- Final 104 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR74.61 | - |
| 25 + | MYR71.67 | 3% |
*price indicative
- RS Stock No.:
- 136-758
- Mfr. Part No.:
- SUS34812BP
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Depth | 15.1mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 24mm | ||
Depth 15.1mm | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 76V dc Input Surface 8-Pin
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface
- Cosel DC/DC Converter 76V dc Input Surface 8-Pin
- Cosel DC/DC Converter 76V dc Input Surface 8-Pin
- Cosel MGW DC/DC Converter 76V dc Input PCB 7-Pin SIP-8
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface
- Cosel DC/DC Converter 76V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
