Cosel DC/DC Converter, 12V dc/ 450 mA, 36V dc Input, 18V Input 10.8 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 129-592
- Mfr. Part No.:
- SUCW102412B
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR181.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR181.32 | - |
| 15 + | MYR177.51 | 2% |
*price indicative
- RS Stock No.:
- 129-592
- Mfr. Part No.:
- SUCW102412B
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 450mA | |
| Output Voltage 2 | 24V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 10.8W | |
| Package Type | Surface Mount | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Length | 40.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 450mA | ||
Output Voltage 2 24V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 10.8W | ||
Package Type Surface Mount | ||
Depth 7mm | ||
Standards/Approvals No | ||
Length 40.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel SUTW DC/DC Converter -24 V dc/ 450 mA 18V Input 10.8 W 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Cosel SUTW DC/DC Converter -24 V dc/ 450 mA 9V Input 10.8 W 85 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
