Cosel DC/DC Converter, 3.3V dc/ 2.6 A, 9V dc Input, 4.5V Input 8.58 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 102-591
- Mfr. Part No.:
- SUCS10053R3BP
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 15 more to save MYR172.80
View bulk pricing optionsSubtotal (1 unit)*
MYR164.58
FREE delivery for orders over RM 150.00
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR164.58 | - |
| 15 + | MYR153.06 | MYR172.80 |
*price indicative
- RS Stock No.:
- 102-591
- Mfr. Part No.:
- SUCS10053R3BP
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 2.6A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 8.58W | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 2.6A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 8.58W | ||
Depth 7mm | ||
Standards/Approvals No | ||
Length 22mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel SUTS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel SUSC DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MUS DC/DC Converter 9V dc Input DIP, 90 °C Max Temp -40 °C Min Temp
