Texas Instruments TPS54335-1ADRCT, 1-Channel, Step Down DC-DC Converter, Adjustable, 3A 10 Pin-Pin, VSON
- RS Stock No.:
- 265-3524
- Mfr. Part No.:
- TPS54335-1ADRCT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR60.90
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 5 | MYR12.18 | MYR60.90 |
10 - 20 | MYR10.914 | MYR54.57 |
25 - 45 | MYR10.362 | MYR51.81 |
50 - 95 | MYR10.16 | MYR50.80 |
100 + | MYR8.996 | MYR44.98 |
**price indicative
- RS Stock No.:
- 265-3524
- Mfr. Part No.:
- TPS54335-1ADRCT
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Minimum Output Voltage | 0.8 V | |
Maximum Output Voltage | 24 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 28 V | |
Minimum Output Current | 3A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Package Type | VSON | |
Pin Count | 10 Pin | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 24 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 28 V | ||
Minimum Output Current 3A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Package Type VSON | ||
Pin Count 10 Pin | ||
Related links
- Texas Instruments TPS54335-1ADRCT Step Down DC-DC Converter 3A 10 Pin-Pin, VSON
- Texas Instruments TPS61232DRCT Step Up 2.1A Adjustable VSON
- Texas Instruments LM2676SX-5.0/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments LM2676SX-ADJ/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments LM22676TJE-ADJ/NOPB Step Down DC-DC Converter 3A 8-Pin, SO PowerPAD
- Texas Instruments LM2576HVSX-ADJ/NOPB Inverting Adjustable SOIC
- Wurth Elektronik 171030601 Step Down DC-DC Converter 3A 7-Pin, TO263-7EP
- Texas Instruments 1-Channel 3A Adjustable 7-Pin, VSON