Texas Instruments LM2576HVSX-ADJ/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, Adjustable, 3A 5-Pin, SOIC
- RS Stock No.:
- 208-8539
- Mfr. Part No.:
- LM2576HVSX-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR63.33
FREE delivery for orders over RM 500.00
In Stock
- Plus 648 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 124 | MYR31.665 | MYR63.33 |
| 126 - 248 | MYR29.425 | MYR58.85 |
| 250 + | MYR27.365 | MYR54.73 |
*price indicative
- RS Stock No.:
- 208-8539
- Mfr. Part No.:
- LM2576HVSX-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 1.23 V | |
| Maximum Output Voltage | 57 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 60 V | |
| Minimum Output Current | 3A | |
| Converter Type | Inverting, Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Package Type | SOIC | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 1.23 V | ||
Maximum Output Voltage 57 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 60 V | ||
Minimum Output Current 3A | ||
Converter Type Inverting, Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Package Type SOIC | ||
Pin Count 5 | ||
-
-
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments LM2576HVSX-ADJ/NOPB Inverting Adjustable SOIC
- Texas Instruments LM22680MRE-ADJ/NOPB Inverting Adjustable 8-Pin, PSOP
- Texas Instruments LM2594HVM-ADJ/NOPB Inverting Adjustable 8-Pin, SOIC
- Texas Instruments LM22676TJE-ADJ/NOPB Step Down DC-DC Converter 3A 8-Pin, SO PowerPAD
- Texas Instruments LM2676SX-ADJ/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments LM5008AMM/NOPB Inverting Adjustable 8-Pin, MSOP
- Texas Instruments LM2676SX-5.0/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments LM2577S-ADJ/NOPB Step Up DC-DC Converter TO-263
