Recently searched

    Texas Instruments LM2676SX-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 3A 7-Pin, TO-263

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    MYR44.73

    Add to Basket
    Select or type quantity
    120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    2 - 124MYR22.365MYR44.73
    126 - 248MYR21.90MYR43.80
    250 +MYR21.24MYR42.48

    **price indicative

    Packaging Options:
    RS Stock No.:
    218-4509
    Mfr. Part No.:
    LM2676SX-ADJ/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Minimum Output Voltage

    3.3 V

    Maximum Output Voltage

    12 V

    Minimum Input Voltage

    8 V

    Maximum Input Voltage

    40 V

    Minimum Output Current

    3A

    Converter Type

    Step Down

    Number of Outputs

    1

    Output Type

    Adjustable

    Package Type

    TO-263

    Pin Count

    7

    Related links