Recently searched

    Texas Instruments TPS563201DDCT, Synchronous Buck DC-DC Converter, 3A

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR42.83

    Add to Basket
    Select or type quantity
    180 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 40MYR4.283MYR42.83
    50 - 90MYR4.052MYR40.52
    100 - 140MYR3.327MYR33.27
    150 +MYR3.258MYR32.58

    **price indicative

    Packaging Options:
    RS Stock No.:
    252-8917
    Mfr. Part No.:
    TPS563201DDCT
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Minimum Output Voltage

    0.76 V

    Maximum Output Voltage

    7 V

    Minimum Input Voltage

    4.5 V

    Maximum Input Voltage

    17 V

    Minimum Output Current

    3A

    Converter Type

    Synchronous Buck

    Related links