Texas Instruments TPS562210ADDFR, Synchronous Buck DC-DC Converter, 2A
- RS Stock No.:
- 252-8914
- Mfr. Part No.:
- TPS562210ADDFR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)**
MYR10,806.00
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | MYR3.602 | MYR10,806.00 |
**price indicative
- RS Stock No.:
- 252-8914
- Mfr. Part No.:
- TPS562210ADDFR
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Texas Instruments | |
Minimum Output Voltage | 0.76 V | |
Maximum Output Voltage | 7 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 17 V | |
Minimum Output Current | 2A | |
Converter Type | Synchronous Buck | |
Select all | ||
---|---|---|
Manufacturer Texas Instruments | ||
Minimum Output Voltage 0.76 V | ||
Maximum Output Voltage 7 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 17 V | ||
Minimum Output Current 2A | ||
Converter Type Synchronous Buck | ||