Texas Instruments LM536015QDSXTQ1, Synchronous Buck DC-DC Converter, 1A
- RS Stock No.:
- 252-8857
- Mfr. Part No.:
- LM536015QDSXTQ1
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 2)**
MYR26.22
800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR26.22 | MYR52.44 |
10 - 18 | MYR23.61 | MYR47.22 |
20 - 98 | MYR23.14 | MYR46.28 |
100 - 198 | MYR19.32 | MYR38.64 |
200 + | MYR18.925 | MYR37.85 |
**price indicative
- RS Stock No.:
- 252-8857
- Mfr. Part No.:
- LM536015QDSXTQ1
- Manufacturer:
- Texas Instruments
Related links
- Texas Instruments LM536015QDSXTQ1 1A
- Texas Instruments TPS562210ADDFR 2A
- Texas Instruments LM5165YDRCT 150mA
- Texas Instruments TPS563201DDCT 3A
- Texas Instruments LM536003QDSXTQ1 650mA
- Texas Instruments LM21215AMH-1/NOPB 15A
- DiodesZetex AP61100QZ6-7 Synchronous Buck DC-DC Converter 1A 6-Pin, SOT563
- STMicroelectronics L6981C50DR 1.5A