Texas Instruments TPS54361DPRT, Step Down DC-DC Converter, 3.5A
- RS Stock No.:
- 252-8913
- Mfr. Part No.:
- TPS54361DPRT
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 2)**
MYR27.60
422 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR27.60 | MYR55.20 |
10 - 18 | MYR24.79 | MYR49.58 |
20 - 98 | MYR24.30 | MYR48.60 |
100 - 198 | MYR20.305 | MYR40.61 |
200 + | MYR19.915 | MYR39.83 |
**price indicative
- RS Stock No.:
- 252-8913
- Mfr. Part No.:
- TPS54361DPRT
- Manufacturer:
- Texas Instruments
Related links
- Texas Instruments TPS54361DPRT 3.5A
- Texas Instruments TLV62569ADRLT 2A
- Texas Instruments TPS62000SHKK 300mA
- Texas Instruments TPS40200HD 125mA
- Texas Instruments LMR16030PDDA 3A
- Texas Instruments TPS63710DRRT Step Down DC-DC Converter, 2.1A
- Texas Instruments LM3103MH/NOPB 750mA
- Texas Instruments LM2575S-5.0 1A