Texas Instruments TPS40200HD, Step Down DC-DC Converter, 125mA
- RS Stock No.:
- 249-5018
- Mfr. Part No.:
- TPS40200HD
- Manufacturer:
- Texas Instruments
Price Each (In a Tube of 75)**
MYR588.668
73 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tube** |
---|---|---|
75 + | MYR588.668 | MYR44,150.10 |
**price indicative
Related links
- Texas Instruments TPS40200HD 125mA
- Texas Instruments TPS62000SHKK 300mA
- Texas Instruments TLV62569ADRLT 2A
- Texas Instruments TPS54361DPRT 3.5A
- Texas Instruments LMR16030PDDA 3A
- Texas Instruments LM2677S-5.0/NOPB 5A
- Texas Instruments TPS63710DRRT Step Down DC-DC Converter, 2.1A
- Texas Instruments LM2575S-5.0 1A