Texas Instruments TLV62569ADRLT, Step Down DC-DC Converter, 2A
- RS Stock No.:
- 252-8907
- Mfr. Part No.:
- TLV62569ADRLT
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 10)**
MYR4.617
450 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 40 | MYR4.617 | MYR46.17 |
50 - 90 | MYR4.368 | MYR43.68 |
100 - 140 | MYR3.584 | MYR35.84 |
150 + | MYR3.51 | MYR35.10 |
**price indicative
- RS Stock No.:
- 252-8907
- Mfr. Part No.:
- TLV62569ADRLT
- Manufacturer:
- Texas Instruments
Related links
- Texas Instruments TLV62569ADRLT 2A
- Texas Instruments LM2592HVS-3.3/NOPB 2A
- Texas Instruments TPS562210ADDFR 2A
- ROHM BD9S231NUX-CE2 2A
- Wurth Elektronik 171021801 Step Down DC-DC Converter LGA-16EP
- Texas Instruments TPS62140RGTT Step Down DC-DC Converter 2A 16-Pin, VQFN
- Texas Instruments LM25011MY/NOPB Step Down DC-DC Converter 2A...
- Texas Instruments TPS54361DPRT 3.5A