Texas Instruments LM2676SX-5.0/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 3A 7-Pin, TO-263
- RS Stock No.:
- 218-4506
- Mfr. Part No.:
- LM2676SX-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 500 units)*
MYR9,886.00
FREE delivery for orders over RM 500.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | MYR19.772 | MYR9,886.00 |
*price indicative
- RS Stock No.:
- 218-4506
- Mfr. Part No.:
- LM2676SX-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 3.3 V | |
| Maximum Output Voltage | 12 V | |
| Minimum Input Voltage | 8 V | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Current | 3A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Package Type | TO-263 | |
| Pin Count | 7 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 3.3 V | ||
Maximum Output Voltage 12 V | ||
Minimum Input Voltage 8 V | ||
Maximum Input Voltage 40 V | ||
Minimum Output Current 3A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Package Type TO-263 | ||
Pin Count 7 | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments LM2676SX-5.0/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments LM2676SX-ADJ/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Wurth Elektronik 171030601 Step Down DC-DC Converter 3A 7-Pin, TO263-7EP
- Texas Instruments LM22676TJE-ADJ/NOPB Step Down DC-DC Converter 3A 8-Pin, SO PowerPAD
- Texas Instruments LM2576HVSX-ADJ/NOPB Inverting Adjustable SOIC
- Texas Instruments LM2675MX-5.0/NOPB Step Down DC-DC Converter 1A 8-Pin, SOIC
- Texas Instruments LM2674MX-5.0/NOPB Step Down DC-DC Converter 1.2A 8-Pin, SOIC
- Texas Instruments TPS54335-1ADRCT Step Down DC-DC Converter 3A 10 Pin-Pin, VSON
