Wurth Elektronik 171030601, 1-Channel, Step Down DC-DC Converter, Adjustable, 3A 7-Pin, TO263-7EP
- RS Stock No.:
- 206-9416
- Distrelec Article No.:
- 303-16-767
- Mfr. Part No.:
- 171030601
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
MYR113.88
163 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 62 | MYR113.88 |
63 - 124 | MYR110.44 |
125 + | MYR107.11 |
**price indicative
- RS Stock No.:
- 206-9416
- Distrelec Article No.:
- 303-16-767
- Mfr. Part No.:
- 171030601
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Minimum Output Voltage | 0.8 V | |
Maximum Output Voltage | 6 V | |
Minimum Input Voltage | 6 V | |
Maximum Input Voltage | 42 V | |
Minimum Output Current | 3A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Package Type | TO263-7EP | |
Pin Count | 7 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 6 V | ||
Minimum Input Voltage 6 V | ||
Maximum Input Voltage 42 V | ||
Minimum Output Current 3A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Package Type TO263-7EP | ||
Pin Count 7 | ||
Related links
- Wurth Elektronik 171030601 Step Down DC-DC Converter 3A 7-Pin, TO263-7EP
- Wurth Elektronik 171010601 Step Down DC-DC Converter 1A 7-Pin, TO263-7EP
- Texas Instruments LM2676SX-5.0/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments LM2676SX-ADJ/NOPB Step Down DC-DC Converter 3A 7-Pin, TO-263
- Texas Instruments LM22676TJE-ADJ/NOPB Step Down DC-DC Converter 3A 8-Pin, SO PowerPAD
- Texas Instruments LM2576HVSX-ADJ/NOPB Inverting Adjustable SOIC
- Texas Instruments TPS54335-1ADRCT Step Down DC-DC Converter 3A 10 Pin-Pin, VSON
- DiodesZetex AP63300QWU-7 Synchronous Buck DC-DC Converter 3A 6-Pin, TSOT26