DiodesZetex, 1-Channel Buck Converter, Adjustable, 3.6V, 0.6 V, 1 A 6-Pin, SOT-563
- RS Stock No.:
- 213-9031
- Mfr. Part No.:
- AP61100QZ6-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR3,693.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3,000 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR1.231 | MYR3,693.00 |
| 6000 - 9000 | MYR1.204 | MYR3,612.00 |
| 12000 + | MYR1.182 | MYR3,546.00 |
*price indicative
- RS Stock No.:
- 213-9031
- Mfr. Part No.:
- AP61100QZ6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buck Converter | |
| Maximum Output Voltage | 3.6V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 1A | |
| Topology | Synchronous Buck | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 2.2MHz | |
| Package Type | SOT-563 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 6 | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | AP61100 | |
| Height | 0.85mm | |
| Minimum Output Voltage | 0.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buck Converter | ||
Maximum Output Voltage 3.6V | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 5.5V | ||
Minimum Output Current 1A | ||
Maximum Output Current 1A | ||
Topology Synchronous Buck | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 2.2MHz | ||
Package Type SOT-563 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 6 | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series AP61100 | ||
Height 0.85mm | ||
Minimum Output Voltage 0.6V | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex AP61100 series is a synchronous buck converter with a wide input voltage range. It is used in network video cameras, wireless routers, consumer electronics and general purpose point of load.
Up to 89% efficiency at 5mA light load
Protection circuitry
Related links
- DiodesZetex AP61100QZ6-7 Adjustable 0.6 V SOT-563
- DiodesZetex AP61200Z6-7 Adjustable 0.6 V SOT-563
- DiodesZetex Adjustable 0.8 V SOT-563
- DiodesZetex Adjustable 0.8 V SOT-563
- DiodesZetex AP61300QZ6-7 Adjustable 0.6 V SOT-563
- DiodesZetex AP61202Z6-7 Adjustable 0.6 V, 2 A 6-Pin
- DiodesZetex Adjustable 0.8 V TSOT-26
- DiodesZetex Adjustable 0.8 V TSOT-26
