Testo 174T Temperature Data Logger, USB
- RS Stock No.:
- 712-5465
- Distrelec Article No.:
- 176-46-520
- Mfr. Part No.:
- 0572 1560
- Manufacturer:
- Testo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-5465
- Distrelec Article No.:
- 176-46-520
- Mfr. Part No.:
- 0572 1560
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 174T | |
| Accuracy | ±0.5°C | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 38mm | |
| Length | 60mm | |
| Height | 18.5mm | |
| Display Type | LCD | |
| Resolution | 0.1 °C | |
| Battery Life | 500days | |
| Number of Readings per Channel | 16000 | |
| Battery Type | CR2032 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 174T | ||
Accuracy ±0.5°C | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 38mm | ||
Length 60mm | ||
Height 18.5mm | ||
Display Type LCD | ||
Resolution 0.1 °C | ||
Battery Life 500days | ||
Number of Readings per Channel 16000 | ||
Battery Type CR2032 | ||
Alarm Yes | ||
- COO (Country of Origin):
- DE
Testo Temperature Data Logger, NTC Sensor, LCD Display - 174 Series - 0572 1560
Use this data logger from Testo to monitor and Record temperature values in storage facilities. It has a negative temperature coefficient (NTC) sensor, which means that it uses a decrease in electrical resistance to detect an increase in temperature. This ensures a high level of sensitivity for accurate results.
This component is compatible with USB technology for quick and easy data transfer and analysis. You can also use it with ComSoft Professional V4 software, which enables online remote configuration from your Windows PC (personal computer) for greater ease of use.
Features & Benefits
• Non-volatile memory means data is stored even when the battery is empty
• Uses CR2032 lithium batteries with a 1.5-year life span for long-lasting performance
• IP65 (ingress protection) rating indicates it can withstand dust and low-pressure water jets
• Supplied with a wall bracket and calibration protocol for easy installation and operation
• Compact dimensions of 60 (length) x 38 (width) x 18.5mm (height) for installation in confined spaces
Applications
• Storage facilities
• Warehouses
How accurate is this temperature data logger?
This device has a measurement accuracy of ±0.5°C, ensuring you GET reliable, precise results.
Note
For USB interface, please have a look at the RS code 712-5468
Supplied with
Wall bracket, battery (2 x CR 2032 lithium) and calibration protocol
Related links
- Testo 174T Kit Temperature Data Logger, USB
- Testo 184-T3 Temperature Data Logger, USB
- Testo 184-T1 Temperature Data Logger, USB
- Testo 184-G1 Temperature Data Logger USB, 5 Channel
- Testo 184-T4 Temperature Data Logger NFC
- Testo 176-T4 Temperature Data Logger 4 Channel
- Testo 176-T2 Temperature Data Logger 2 Channel
- Testo 176-T3 Temperature Data Logger 4 Channel
