Lascar EL-WEM+ Air Quality Data Logger, WiFi
- RS Stock No.:
- 267-5154
- Distrelec Article No.:
- 303-57-847
- Mfr. Part No.:
- EL-WEM+
- Manufacturer:
- Lascar
Subtotal (1 unit)*
MYR1,418.50
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,418.50 |
*price indicative
- RS Stock No.:
- 267-5154
- Distrelec Article No.:
- 303-57-847
- Mfr. Part No.:
- EL-WEM+
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-WEM+ | |
| Accuracy | ±0.6 °C | |
| Measurement Parameters | CO2, Humidity, VOC, Temperature | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Data Logger Type | Air Quality | |
| Power Source | Mains | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-WEM+ | ||
Accuracy ±0.6 °C | ||
Measurement Parameters CO2, Humidity, VOC, Temperature | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Data Logger Type Air Quality | ||
Power Source Mains | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
Product Details
The Lascar indoor air quality monitor is a high accuracy CO2 and Indoor Air Quality monitor and data logger. This measures CO₂ levels, temperature, humidity, VOCs, pressure, PM1, PM2.5 and PM10 particulate matter to form an IAQ (Indoor Air Quality) score, rating it on five levels, from excellent to inadequate. The device continuously monitors Indoor Air Quality, showing the air quality status on its coloured status ring at a glance. If the IAQ reaches either of the two lowest levels, the status light turns red. In the EasyLog Cloud, you can setup email and SMS alerts to notify you as soon as this happens. This is provides constant real-time measurement whilst also automatically uploading all recorded data to the EasyLog Cloud. Allowing for easy access to all your current and historical data, where it can be viewed, analysed and downloaded from any internet-enabled device. You can also activate an audible sound alert, and set a daily Do Not Disturb period if you wish.
Features and benefits
Records CO₂ and indoor air quality (IAQ)
Coloured status ring shows the IAQ level
SMS and email alerts can be set up to warn users of poor IAQ
Sounder can be activated when IAQ is poor
Automatically uploads data to the EasyLog Cloud
View your data anywhere, anytime with the EasyLog Cloud or App
Detects VOC's from sources such as paints, lacquers, paint strippers, cleaning products, furnishings, glues, adhesives and alcohol
Device has an internal back-up battery if power is interrupted
Supplied with:
Power supply
3x adaptors
Power cable
What other Data Loggers are available in this Lascar range?
EL-WEM
Automatically uploads data to the EasyLog Cloud
Office environments
Schools, Colleges, Universities
Housing and business premises
Museums and exhibitions
Veterinary and animal welfare
Related links
- Lascar EL-IOT-CO2 Air Quality Data Logger, WiFi
- Lascar EL-WiFi-T+ Temperature Data Logger, WiFi
- Lascar EL-WiFi-TP+ Temperature Data Logger, WiFi
- Lascar EL-WiFi-TP Temperature Data Logger, WiFi
- Lascar EL-WiFi-TC Temperature Data Logger, WiFi
- Lascar EL-WiFi-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-IOT-1 Temperature Data Logger, WiFi
