Lascar EL-USB-ULT Temperature Data Logger, USB
- RS Stock No.:
- 240-9413
- Distrelec Article No.:
- 302-51-987
- Mfr. Part No.:
- EL-USB-ULT
- Manufacturer:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 240-9413
- Distrelec Article No.:
- 302-51-987
- Mfr. Part No.:
- EL-USB-ULT
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ± 1 °C | |
| Model Number | EL-USB-ULT | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Length | 69mm | |
| Height | 22mm | |
| Width | 32mm | |
| Resolution | 0.5 °C | |
| Maximum Measurement | 100 °C | |
| Battery Type | Lithium | |
| Alarm | Yes | |
| Number of Readings per Channel | 32510 | |
| Battery Life | 2year | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ± 1 °C | ||
Model Number EL-USB-ULT | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Length 69mm | ||
Height 22mm | ||
Width 32mm | ||
Resolution 0.5 °C | ||
Maximum Measurement 100 °C | ||
Battery Type Lithium | ||
Alarm Yes | ||
Number of Readings per Channel 32510 | ||
Battery Life 2year | ||
- COO (Country of Origin):
- CN
Lascar Ultra Low Temperature USB Data Logger
The EL-USB-ULT is an ultra-low temperature data logger, designed specifically to monitor vaccines in cryogenic dry ice storage. The device is capable of recording over 32,000 readings between a measurement range of -100 to +100 using the probe supplied with the logger. Simple to set up and easy to use, the free EasyLog software allows users to set their own high and low alarm thresholds and set alarm hold and delay start features themselves. The devices on board lights will warn users when these pre-set alarms are breached. Plug your device into your PC's USB port to download, graph, print and export all your recorded data.
Features and benefits
Measurement range -100 to +100°C
T-type probe on 1m cable
Stores over 32,000 readings
Logging rates between 1 second and 12 hours
Immediate and delayed logging start
User-programmable alarm thresholds
Status indication via red and green LEDs
EasyLog software available as a free download
Typical Applications
Ultra Low Temperature Vaccine Storage
Vaccine Storage
Pharmaceutical Cold Chain
Supplied with:
Battery
Thermocouple Probe
Mounting Bracket
What other Data Loggers are available in this Lascar range?
EL-USB-ULT
EL-21CFR-ULT
EL-WiFi-ULT
Related links
- Lascar EL-USB-ULT-LCD Temperature Data Logger, USB
- Lascar EL-21CFR-ULT Temperature Data Logger, USB
- Lascar EL-USB-TP-LCD Temperature Data Logger, USB
- Lascar EL-USB-TC Temperature Data Logger, USB
- Lascar EL-USB-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-USB-LITE Temperature Data Logger, USB
- Lascar EL-USB-1-RCG Temperature Data Logger, USB
- Lascar EL-USB-TPX+ Temperature Data Logger, USB
