Lascar EL-PDF-1-002 PK10 Temperature Data Logger, USB
- RS Stock No.:
- 173-3550
- Mfr. Part No.:
- EL-PDF-1-002 PK10
- Manufacturer:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-3550
- Mfr. Part No.:
- EL-PDF-1-002 PK10
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±0.5 °C | |
| Model Number | EL-PDF-1-002 PK10 | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Length | 67mm | |
| Width | 48mm | |
| Height | 67mm | |
| Standards/Approvals | RoHS | |
| Display Type | LED | |
| Resolution | 0.1 °C | |
| Maximum Measurement | 60 °C | |
| Battery Life | 1year | |
| Alarm | Yes | |
| Number of Readings per Channel | 32600 | |
| Battery Type | Non-Replaceable | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±0.5 °C | ||
Model Number EL-PDF-1-002 PK10 | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Length 67mm | ||
Width 48mm | ||
Height 67mm | ||
Standards/Approvals RoHS | ||
Display Type LED | ||
Resolution 0.1 °C | ||
Maximum Measurement 60 °C | ||
Battery Life 1year | ||
Alarm Yes | ||
Number of Readings per Channel 32600 | ||
Battery Type Non-Replaceable | ||
- COO (Country of Origin):
- CN
Sold in packs of 10 data loggers, the ultra low cost EL-PDF-1-002 data logger comes with pre-configured alarms for use in Frozen environments – simply press the Start button to begin logging. The LEDs give a quick status update and show whether the temperature has exceeded an alarm condition at any point. When a logging session is finished, simply tear open the waterproof wallet to reveal the USB connector and plug into your PC. The logger will then automatically generate a PDF report that you can save to your PC. The "Plug and Play" functionality and compact, lightweight design of this logger make it ideal for logistics use. Purchase a pack of waterproof plastic bags EL-CC-BAG and re-use the logger for up to a year.
4 data loggers for monitoring Chilled Goods, Frozen Goods
Ripening Goods and Ambient Pharmaceutical.
No set-up required. One button press-to-start logging.
Pre-configured with appropriate sample rates, alarm thresholds
and cumulative alarms for each application.
No software required. Results appear in an automatically generated
PDF file.
Related links
- Lascar EL-PDF-1-004 PK10 Temperature Data Logger, USB
- Lascar EL-CC-1-002 Temperature Data Logger, USB
- Lascar EL-USB-TP-LCD Temperature Data Logger, USB
- Lascar EL-GFX-DTP Temperature Data Logger, USB
- Lascar EL-CC-1 Temperature Data Logger, USB
- Lascar EL-USB-TC Temperature Data Logger, USB
- Lascar EL-21CFR-TC Temperature Data Logger, USB
- Lascar EL-USB-LITE Temperature Data Logger, USB
