Chauvin Arnoux P01157156 Power & Energy Data Logger, WiFi, 6 Channel
- RS Stock No.:
- 142-507
- Mfr. Part No.:
- P01157156
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR11,464.27
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR11,464.27 |
*price indicative
- RS Stock No.:
- 142-507
- Mfr. Part No.:
- P01157156
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Data Logger | |
| Model Number | P01157156 | |
| Accuracy | ± 0.2% R ± 0.2 V | |
| Number of Channels | 6 | |
| Measurement Parameters | Power, Energy, Voltage, Current, Frequency, Harmonic | |
| Interface Type | WiFi | |
| Data Logger Type | Power & Energy | |
| Power Source | Battery and Self-powered by Phase | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 37mm | |
| Hazardous Area Certification | No | |
| Width | 125mm | |
| Standards/Approvals | IEC 61010, RoHS | |
| Length | 256mm | |
| Resolution | 1 mA | |
| Display Type | Digital | |
| Battery Type | Rechargeable Nickel-Metal Hydride | |
| Number of Readings per Channel | 5 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Data Logger | ||
Model Number P01157156 | ||
Accuracy ± 0.2% R ± 0.2 V | ||
Number of Channels 6 | ||
Measurement Parameters Power, Energy, Voltage, Current, Frequency, Harmonic | ||
Interface Type WiFi | ||
Data Logger Type Power & Energy | ||
Power Source Battery and Self-powered by Phase | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 37mm | ||
Hazardous Area Certification No | ||
Width 125mm | ||
Standards/Approvals IEC 61010, RoHS | ||
Length 256mm | ||
Resolution 1 mA | ||
Display Type Digital | ||
Battery Type Rechargeable Nickel-Metal Hydride | ||
Number of Readings per Channel 5 | ||
Alarm Yes | ||
- COO (Country of Origin):
- FR
Applications
Related links
- Chauvin Arnoux P01157157 Power & Energy Data Logger USB Ethernet, 8 Channel
- Chauvin Arnoux PEL115 Power & Energy Data Logger
- Chauvin Arnoux PEL113 Power & Energy Data Logger, 7 Channel
- Extech PQ3450 Power & Energy Data Logger RS232
- Extech PQ3450-30 Power & Energy Data Logger RS232
- Extech PQ3450-12 Power & Energy Data Logger RS232
- Fluke 1736 Three Phase Power Energy Monitor & Logger USB 4 Channel
- Fluke 1736 Three Phase Power Energy Monitor & Logger Bluetooth 4 Channel
