Sefram DAS1700/100 Data Acquisition System 12-Channel, USB, Ethernet, 5 ksps, 16 bit

Subtotal (1 unit)*

MYR105,725.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105,725.48

*price indicative

RS Stock No.:
232-0488
Distrelec Article No.:
302-30-523
Mfr. Part No.:
DAS1700/100
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Data Acquisition System

Sampling Rate

5ksps

Number of Channels

12

Resolution

16 bit

Connectivity

USB, Ethernet

Power Source

Mains, Battery

Onboard Memory

500000MB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

8kg

Standards/Approvals

No

Length

472mm

Height

154mm

Width

271mm

Model Number

DAS1700/100

COO (Country of Origin):
FR
The Data Acquisition Solution DAS1700 is a High-Speed Recorder that enables you to acquire multiple parameters: Voltage, Current (with shunt or Clamp), Temperature (thermocouples), measurements on sensors (e.g. 0-10V; 4-20 mA). You can set up your own channel configuration by choosing from the 4 input boards available: Universal Board, Universal High Voltage board, Strain Gauge board and Multiplexed boards. With suitable channel configuration you can record from 6 up to 72 channels and 16 logic inputs. Long term measurements with a sampling rate of 1 MSa/s (1 μs) are possible in taking full advantage of the 500 GB internal hard disk memory. With a special integrated function of Power Analysis you can record all your parameters on a Single-Phase and Three-Phase network (50 Hz, 400 Hz and 1 kHz). This Data Acquisition Solution can be remotely controlled by Ethernet or WiFi connection and the results can be analysed on license-free software developed by Sefram.

DAS1700 combines autonomy, power and simplicity to provide you the right answer to your recording needs.

Common features:


TFT panoramic LCD touch screen (15"6)

6 to 72 analogue channels

Up to 6 measurement boards with extension

16 logic channels

128 Mword memory, with segments

Internal hard disk : 500 GB

Intuitive man-machine interface

Power Analysis function (50 Hz, 400 Hz and 1 kHz)

Interfaces : 4 x USB, Ethernet, VGA

Various measurement functions

Remote control

Supplied with licence free Sefram Viewer software for data transfer and analysis

Safety: 600V CAT III (depending on boards)

6 isolated input universal board:

6 isolated analogue channels

14-bit, 1 MSa/s, Bandwidth: 100 kHz

DC, RMS AC+DC Voltage (+-500 V)

Frequency, Thermocouples

6 isolated high voltage board:

6 isolated high voltage analogue channels

14-bit, 1 MSa/s, Bandwidth: 26 kHz

DC, RMS AC+DC Voltage (+-1000 V)

Frequency

6 isolated differential input board - Strain Gauge

Measurement of strain gauge bridges (4 and 6 wires) and half-bridge

Voltage up to 50V,Pt100, Pt1000, thermocouples

16-bit, 100 kSa/s, bandwidth 18 kHz

12 channels multiplexed board

Voltage up to 50 V DC

Pt100, Pt200, Pt500, Pt1000, thermocouples

16-bit, 5 kSa/s, bandwidth 1kHz

Options


232-0470 - Multiplexed card 12 channels

232-0468 - Universal input card 6 channels

232-0459 - High Voltage Universal input card 6 channels

232-0471 - Strain Gauge Card 6 channels

232-0453 - WiFi option

791-8071 - External 16 isolated logical channel adapter

125-9523 - Special cord for logic inputs (banana)

232-0474 - 19" rack mounting kit

Factory Options (must be ordered with the main unit)


232-0464 - BUS CAN, CAN FD, LIN option

232-0465 - GPS card option - internal clock synchronization with an GPS time (only possible GPS or IRIG)

232-0462 - IRIG card option - internal clock synchronization with an IRIG time (only possible IRIG or GPS)

232-0460 - Extension chassis for 3 additional measurement boards

231-8263 - Battery option. Available for DAS1700 without extention slot and for models with fan

232-0469 - High Impedance option Z = 10Mohm. One needed for each input board

232-0466 - 2 TB Hard drive option

Supplied with

Included: main adaptor 100/240V, manual (CD-ROM), rugged carrying case, connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy