Sefram DAS1700/010 Data Acquisition System 6-Channel, Ethernet, USB, 1 Msps, 16 bit
- RS Stock No.:
- 232-0481
- Distrelec Article No.:
- 302-30-517
- Mfr. Part No.:
- DAS1700/010
- Manufacturer:
- Sefram
Subtotal (1 unit)*
MYR105,725.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105,725.48 |
*price indicative
- RS Stock No.:
- 232-0481
- Distrelec Article No.:
- 302-30-517
- Mfr. Part No.:
- DAS1700/010
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition System | |
| Sampling Rate | 1Msps | |
| Number of Channels | 6 | |
| Resolution | 16 bit | |
| Connectivity | Ethernet, USB | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 500000MB | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Height | 154mm | |
| Weight | 8kg | |
| Length | 472mm | |
| Width | 271mm | |
| Model Number | DAS1700/010 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition System | ||
Sampling Rate 1Msps | ||
Number of Channels 6 | ||
Resolution 16 bit | ||
Connectivity Ethernet, USB | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 500000MB | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Height 154mm | ||
Weight 8kg | ||
Length 472mm | ||
Width 271mm | ||
Model Number DAS1700/010 | ||
- COO (Country of Origin):
- FR
The Data Acquisition Solution DAS1700 is a High-Speed Recorder that enables you to acquire multiple parameters: Voltage, Current (with shunt or Clamp), Temperature (thermocouples), measurements on sensors (e.g. 0-10V; 4-20 mA). You can set up your own channel configuration by choosing from the 4 input boards available: Universal Board, Universal High Voltage board, Strain Gauge board and Multiplexed boards. With suitable channel configuration you can record from 6 up to 72 channels and 16 logic inputs. Long term measurements with a sampling rate of 1 MSa/s (1 μs) are possible in taking full advantage of the 500 GB internal hard disk memory. With a special integrated function of Power Analysis you can record all your parameters on a Single-Phase and Three-Phase network (50 Hz, 400 Hz and 1 kHz). This Data Acquisition Solution can be remotely controlled by Ethernet or WiFi connection and the results can be analysed on license-free software developed by Sefram.
DAS1700 combines autonomy, power and simplicity to provide you the right answer to your recording needs.
Common features:
TFT panoramic LCD touch screen (15"6)
6 to 72 analogue channels
Up to 6 measurement boards with extension
16 logic channels
128 Mword memory, with segments
Internal hard disk : 500 GB
Intuitive man-machine interface
Power Analysis function (50 Hz, 400 Hz and 1 kHz)
Interfaces : 4 x USB, Ethernet, VGA
Various measurement functions
Remote control
Supplied with licence free Sefram Viewer software for data transfer and analysis
Safety: 600V CAT III (depending on boards)
6 isolated input universal board:
6 isolated analogue channels
14-bit, 1 MSa/s, Bandwidth: 100 kHz
DC, RMS AC+DC Voltage (+-500 V)
Frequency, Thermocouples
6 isolated high voltage board:
6 isolated high voltage analogue channels
14-bit, 1 MSa/s, Bandwidth: 26 kHz
DC, RMS AC+DC Voltage (+-1000 V)
Frequency
6 isolated differential input board - Strain Gauge
Measurement of strain gauge bridges (4 and 6 wires) and half-bridge
Voltage up to 50V,Pt100, Pt1000, thermocouples
16-bit, 100 kSa/s, bandwidth 18 kHz
12 channels multiplexed board
Voltage up to 50 V DC
Pt100, Pt200, Pt500, Pt1000, thermocouples
16-bit, 5 kSa/s, bandwidth 1kHz
Options
232-0470 - Multiplexed card 12 channels
232-0468 - Universal input card 6 channels
232-0459 - High Voltage Universal input card 6 channels
232-0471 - Strain Gauge Card 6 channels
232-0453 - WiFi option
791-8071 - External 16 isolated logical channel adapter
125-9523 - Special cord for logic inputs (banana)
232-0474 - 19" rack mounting kit
Factory Options (must be ordered with the main unit)
232-0464 - BUS CAN, CAN FD, LIN option
232-0465 - GPS card option - internal clock synchronization with an GPS time (only possible GPS or IRIG)
232-0462 - IRIG card option - internal clock synchronization with an IRIG time (only possible IRIG or GPS)
232-0460 - Extension chassis for 3 additional measurement boards
231-8263 - Battery option. Available for DAS1700 without extention slot and for models with fan
232-0469 - High Impedance option Z = 10Mohm. One needed for each input board
232-0466 - 2 TB Hard drive option
Supplied with
Included: main adaptor 100/240V, manual (CD-ROM), rugged carrying case, set of red and black cables, aligator clips, quick banana plug
Related links
- Sefram DAS1700/001 Data Acquisition System 6-Channel USB 16 bit
- Sefram 8460/010 Data Acquisition System 6-Channel USB 14 bit
- Sefram DAS1700/030 Data Acquisition System 18-Channel USB 16 bit
- Sefram DAS1700/020 Data Acquisition System 12-Channel USB 16 bit
- Sefram DAS1700/102 Data Acquisition System 24-Channel USB 16 bit
- Sefram DAS1700/011 Data Acquisition System 12-Channel USB 16 bit
- Sefram DAS1700/201 Data Acquisition System 30-Channel USB 16 bit
- Sefram DAS1700/210 Data Acquisition System 30-Channel USB 16 bit
