Sefram 8460/001 Data Acquisition System 6-Channel, Ethernet, USB, 1 Msps, 14 bit
- RS Stock No.:
- 232-0432
- Distrelec Article No.:
- 302-30-469
- Mfr. Part No.:
- 8460/001
- Manufacturer:
- Sefram
Subtotal (1 unit)*
MYR124,769.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR124,769.20 |
*price indicative
- RS Stock No.:
- 232-0432
- Distrelec Article No.:
- 302-30-469
- Mfr. Part No.:
- 8460/001
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition System | |
| Sampling Rate | 1Msps | |
| Number of Channels | 6 | |
| Resolution | 14 bit | |
| Connectivity | Ethernet, USB | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 500000MB | |
| Maximum Operating Temperature | 40°C | |
| Weight | 11kg | |
| Length | 440mm | |
| Width | 370mm | |
| Height | 195mm | |
| Standards/Approvals | No | |
| Model Number | 8460/001 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition System | ||
Sampling Rate 1Msps | ||
Number of Channels 6 | ||
Resolution 14 bit | ||
Connectivity Ethernet, USB | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 500000MB | ||
Maximum Operating Temperature 40°C | ||
Weight 11kg | ||
Length 440mm | ||
Width 370mm | ||
Height 195mm | ||
Standards/Approvals No | ||
Model Number 8460/001 | ||
- COO (Country of Origin):
- FR
The Sefram 8460 is a High-Speed Thermal Paper Data Acquisition Solution with 270 mm paper that enables you to acquire multiple parameters: Voltage, Current (with shunt or Clamp), Temperature (thermocouples), measurements on sensors (e.g. 0-10V; 4-20 mA), etc.. You can set up your own channel configuration from the 4 input boards available: 6ch Universal Board, 6ch Universal High Voltage board, 6ch Strain Gauge board and 12ch Multiplexed boards. With suitable channel configuration you can record from 6 up to 36 channels and 16 logical inputs. Long term measurements with a sampling rate of 1MHz are possible by taking full advantage of the 500GB internal hard disk memory. With a special integrated function of Power Analysis you can record all your parameters on a Single-Phase and Three-Phase network (50Hz, 400Hz and 1kHz). This Data Acquisition Solution can be remotely controlled by USB, Ethernet or WiFi connection and the results can analysed on license-free software from Sefram.
Sefram 8460 combines autonomy, power and simplicity to provide you the right answer for your recording needs.
Common features:
Interfaces : 4 x USB, Ethernet, VGA
Various measurement functions
Remote control
Supplied with licence free Sefram Viewer software for data transfer and analysis
Safety: 600V CAT III (depending of boards)
6 isolated input universal board:
6 isolated analogue channels
14 bit, 1 Ms/s, Bandwidth: 100kHz
DC, RMS AC+DC Voltage (+-500V)
Frequency, Thermocouples
6 isolated high voltage board:
6 isolated high voltage analogue channels
14 bit, 1 Ms/s, Bandwidth: 26kHz
DC, RMS AC+DC Voltage (+-1000V)
Frequency
6 isolated differential input board - Strain Gauge
Measurement of strain gauge bridges (4 and 6 wires) and half-bridge
Voltage up to 50V, thermocouples
16 bit, 100ks/s, bandwidth 18kHz
12 channels multiplexed board
Voltage up to 50V AC, DC
Pt100, thermocouples
16 bit, 5ks/s, bandwidth 1kHz
TFT panoramic LCD touch screen (15"4)
6 to 36 analogue channels
Up to 3 measurement boards
16 logical channels
270mm thermal paper printer
128 Mword memory, with segments
Internal hard disk : 500 Gb
Intuitive man-machine interface
Power Analysis function
Options:
IRIG board
WiFi interface
Options
2320470 - Multiplexed card 12 channels
2320468 - Universal input card 6 channels
2320459 - High Voltage Universal input card 6 channels
2320471 - Strain Gauge Card 6 channels
2320453 - WiFi option
7918071 - External 16 isolated logical channel adapter
1259523 - Special cord for logic inputs (banana)
2320474 - 19" rack mounting kit
Factory Options (must be ordered with the main unit)
2320472 - GPS card option - internal clock synchronization with an GPS time (only possible GPS or IRIG)
2320473 - IRIG card option - internal clock synchronization with an IRIG time (only possible IRIG or GPS)
2320469 - High Impedance option Z = 10Mohm. One needed for each input board
2320466 - 2 TB Hard drive option
Supplied with
Included: main adaptor 100/240V, manual (CD-ROM), set of red and black cables, aligator clips, quick banana plug
Related links
- Sefram 8460/010 Data Acquisition System 6-Channel USB 14 bit
- Sefram 8460/002 Data Acquisition System 12-Channel USB 14 bit
- Sefram 8460/201 Data Acquisition System 30-Channel USB 14 bit
- Sefram 8460/021 Data Acquisition System 18-Channel USB 14 bit
- Sefram 8460/011 Data Acquisition System 12-Channel USB 14 bit
- Sefram 8460/020 Data Acquisition System 12-Channel USB 14 bit
- Sefram 8460/110 Data Acquisition System 18-Channel USB 14 bit
- Sefram 8460/101 Data Acquisition System 18-Channel USB 14 bit
