Digilent Data Acquisition, USB, 48 ksps, 14
- RS Stock No.:
- 698-058
- Mfr. Part No.:
- 6069-410-110
- Manufacturer:
- Digilent
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,582.63
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,582.63 |
| 5 + | MYR1,487.70 |
*price indicative
- RS Stock No.:
- 698-058
- Mfr. Part No.:
- 6069-410-110
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 48ksps | |
| Resolution | 14 | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 48ksps | ||
Resolution 14 | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- HU
The Digilent Multifunction USB DAQ Device series provides a cost-effective solution for analogue and digital data acquisition. Designed for versatility, these devices combine multiple input and output options with flexible voltage ranges, making them suitable for a wide variety of measurement tasks. Compact and USB-powered, they are easy to integrate into laboratory, industrial, or educational environments.
Offers four differential or eight single ended analogue inputs with flexible voltage ranges
Provides two analogue outputs 16 digital I O channels and one event counter
USB 1208LS supports 1.2 kS per second sample rate with 12 bit resolution
USB 1208FS Plus supports 50 kS per second sample rate with 12 bit resolution
USB 1408FS Plus supports 48 kS per second sample rate with 14 bit resolution
Related links
- Digilent 6069-410-169 Data Acquisition 8-Channel 48 ksps, 14
- Digilent USB-1408FS-Plus Data Acquisition 2-Channel 48 ksps, 32 bit
- Digilent USB-201 Data Acquisition 100 ksps, 32 bit
- Digilent 6069-410-100 USB Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent 6069-410-177 USB Data Acquisition 8-Channel 200 ksps, 18 bit
- Digilent USB-2404-UI Data Acquisition 4-Channel 100 ksps, 24 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent Data Acquisition 16-Channel 1 ksps, 16
