onsemi BD676G PNP Darlington Transistor, 4 A 45 V HFE:750, 3-Pin TO-225
- RS Stock No.:
- 545-0107
- Mfr. Part No.:
- BD676G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)**
MYR4.19
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 124 | MYR4.19 |
125 - 249 | MYR3.70 |
250 + | MYR3.63 |
**price indicative
- RS Stock No.:
- 545-0107
- Mfr. Part No.:
- BD676G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Transistor Type | PNP | |
Maximum Continuous Collector Current | 4 A | |
Maximum Collector Emitter Voltage | 45 V | |
Maximum Emitter Base Voltage | 5 V | |
Package Type | TO-225 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 750 | |
Maximum Collector Base Voltage | 45 V | |
Maximum Collector Cut-off Current | 0.2mA | |
Width | 2.66mm | |
Length | 7.74mm | |
Height | 11.04mm | |
Dimensions | 7.74 x 2.66 x 11.04mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Continuous Collector Current 4 A | ||
Maximum Collector Emitter Voltage 45 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type TO-225 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 750 | ||
Maximum Collector Base Voltage 45 V | ||
Maximum Collector Cut-off Current 0.2mA | ||
Width 2.66mm | ||
Length 7.74mm | ||
Height 11.04mm | ||
Dimensions 7.74 x 2.66 x 11.04mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- onsemi BD675AG NPN Darlington Transistor 3-Pin TO-225
- onsemi BD681G NPN Darlington Transistor 3-Pin TO-225
- STMicroelectronics BD680 PNP Darlington Transistor 3-Pin SOT-32
- STMicroelectronics BD682 PNP Darlington Transistor 3-Pin SOT-32
- STMicroelectronics BDX54C PNP Darlington Transistor 3-Pin TO-220
- STMicroelectronics BDX34C PNP Darlington Transistor 3-Pin TO-220
- STMicroelectronics BD677 NPN Darlington Transistor 3-Pin SOT-32
- STMicroelectronics BD677A NPN Darlington Transistor 3-Pin SOT-32