onsemi BD675AG NPN Darlington Transistor, 4 A 45 V HFE:750, 3-Pin TO-225 | RS
Recently searched

    onsemi BD675AG NPN Darlington Transistor, 4 A 45 V HFE:750, 3-Pin TO-225

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR5.01

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 124MYR5.01
    125 - 249MYR4.92
    250 +MYR4.83

    **price indicative

    Packaging Options:
    RS Stock No.:
    545-0090
    Mfr. Part No.:
    BD675AG
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Transistor Type

    NPN

    Maximum Continuous Collector Current

    4 A

    Maximum Collector Emitter Voltage

    45 V

    Maximum Emitter Base Voltage

    5 V

    Package Type

    TO-225

    Mounting Type

    Through Hole

    Pin Count

    3

    Transistor Configuration

    Single

    Number of Elements per Chip

    1

    Minimum DC Current Gain

    750

    Maximum Collector Base Voltage

    45 V

    Maximum Collector Emitter Saturation Voltage

    2.8 V

    Maximum Collector Cut-off Current

    0.2mA

    Height

    11.04mm

    Maximum Operating Temperature

    +150 °C

    Length

    7.74mm

    Minimum Operating Temperature

    -55 °C

    Width

    2.66mm

    Dimensions

    7.74 x 2.66 x 11.04mm

    Related links