Siemens 10V 2-Position, 3-Position Damper Actuator, 25 nm

N

Subtotal (1 unit)*

MYR1,495.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,495.38

*price indicative

RS Stock No.:
814-412
Mfr. Part No.:
GBB345.1E / S55499-D821
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

5m²

Power Consumption

2W

Control Type

2-Position, 3-Position

Supply Voltage

10V

Motor Torque

25nm

Noise Level

45dBA

IP Rating

IP54

Angle of Rotation

90°

Minimum Operating Temperature

-32°C

Running Time

150s

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

OpenAir

COO (Country of Origin):
CH
The Siemens electronic rotary actuator is designed for precise control in ventilation systems, ensuring efficient operation in various environments.

Nominal torque of 25 Nm facilitates robust performance

Operates on AC 100 to 240 V, offering flexibility in installation

Includes mechanical and electrical position indications

Self-adapts rotation angle range for enhanced accuracy

Maintenance-free gears ensure durability and low noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy