Siemens GSD..1A Series Damper Actuator, 95 °
- RS Stock No.:
- 636-531
- Mfr. Part No.:
- GSD346.1A / S55499-D230
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR868.05
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR868.05 |
*price indicative
- RS Stock No.:
- 636-531
- Mfr. Part No.:
- GSD346.1A / S55499-D230
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Shaft Type | Round/Square | |
| Series | GSD..1A | |
| Sub Type | Non-Spring Return | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 95° | |
| Maximum Torque Rating | 5Nm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60730, RCM, EN 60730, EAC, CE | |
| Weight | 0.7kg | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Shaft Type Round/Square | ||
Series GSD..1A | ||
Sub Type Non-Spring Return | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 95° | ||
Maximum Torque Rating 5Nm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60730, RCM, EN 60730, EAC, CE | ||
Weight 0.7kg | ||
RoHS Status: Exempt
The Siemens Air damper actuator that operates on AC 240 V with 2 Nm of torque and a 30-second rotation time. It is equipped with 2 auxiliary switches for enhanced control and monitoring. Designed for use in HVAC, building automation, and industrial ventilation systems, this actuator ensures precise airflow regulation and offers reliable performance in a compact design, making it an excellent choice for a variety of applications where controlled airflow is essential.
Self centering shaft adapter
CE and UKCA compliant
RoHS compliant
Related links
- Siemens GSD..1A Series Damper Actuator, 95 °
- Siemens GQD...1 Series Damper Actuator, 95 °
- Siemens Damper Actuator 24V ac
- Siemens Damper Actuator 24 V
- Siemens GDB161.9 Series Rotary Actuator, 95 °
- Siemens GDB161.9E/6W Series Rotary Actuator, 95 °
- Siemens GDB161.9G/6P Series Rotary Actuator, 95 °
- Siemens GDB161.9G/6W Series Rotary Actuator, 95 °
