Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 632-841
- Mfr. Part No.:
- GDB161.9G/6P / S55499-D827
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR1,243.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,243.58 |
*price indicative
- RS Stock No.:
- 632-841
- Mfr. Part No.:
- GDB161.9G/6P / S55499-D827
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Angle | 90° | |
| Action | Double | |
| Manufacturer Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Angle 90° | ||
Action Double | ||
Manufacturer Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Rotary Actuator is designed for precise control of 6-port Pressure Independent Control Valves (PICVs) in HVAC systems. This actuator ensures smooth and reliable valve operation, allowing for optimized regulation of water flow in pressure-independent systems. It is engineered to improve energy efficiency by maintaining consistent system performance, reducing fluctuations, and enhancing overall operational reliability. Its design allows for seamless integration with advanced HVAC systems, ensuring greater control and stability
RoHS compliant
CE and UKCA compliant
Durable construction
CE and UKCA compliant
Durable construction
Related links
- Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GLB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GSD Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Normally Closed Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Double Action Rotary Actuator, 90° Rotary Angle
- Festo DRVS Series 8 bar Double Action Rotary Actuator, 90 Rotary Angle
- SMC MSUB Series 7 bar Double Action Rotary Actuator, 90 Rotary Angle
- Festo DFPD Series 8 bar Double Action Rotary Actuator 700mm Bore
