Siemens 24V 3-Position Control, 2-Position Damper Actuator, 10 Nm
- RS Stock No.:
- 636-526
- Mfr. Part No.:
- GLB164.1E / S55499-D272
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,656.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,656.07 |
*price indicative
- RS Stock No.:
- 636-526
- Mfr. Part No.:
- GLB164.1E / S55499-D272
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 1W | |
| For Use With | Airflow Control Unit | |
| Control Type | 3-Position Control, 2-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 10Nm | |
| IP Rating | IP54 | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 90° | |
| Running Time | 150s | |
| Minimum Damper Spindle Size | 8mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 1W | ||
For Use With Airflow Control Unit | ||
Control Type 3-Position Control, 2-Position | ||
Supply Voltage 24V | ||
Motor Torque 10Nm | ||
IP Rating IP54 | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 90° | ||
Running Time 150s | ||
Minimum Damper Spindle Size 8mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed for precise modulation in HVAC systems. It operates on AC/DC 24 V and accepts a DC 0 to 35 V adjustable control signal, delivering 10 Nm torque over a 150-second runtime. Integrated dual auxiliary switches provide enhanced feedback and control flexibility. Its integrated design ensures seamless installation in tight spaces, making it a reliable choice for modern HVAC automation.
Feedback potentiometer
Flame retardant housing
CE and UKCA compliant
RoHS compliant
Related links
- Siemens 24V 3-Position Control 10 Nm
- Siemens 24V 3-Position Control 15 Nm
- Siemens 230V ac 3-Position Control 10 Nm
- Siemens 24V 2-Position 10 Nm
- Siemens 24V 3-Position Damper Actuator, 5 nm
- Siemens 24V ac 3-Position Control Damper Actuator, 10 nm
- Siemens 24V 2-Position 10 Nm
- Siemens 24V 3-Position Damper Actuator, 18 Nm
