HARTING D-Sub 17 Way Straight Panel D-Sub Connector Female
- RS Stock No.:
- 923-5176
- Mfr. Part No.:
- 09693017172
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR2,256.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | MYR45.123 | MYR2,256.15 | - |
| 100 - 450 | MYR43.769 | MYR2,188.45 | 3% |
| 500 + | MYR39.392 | MYR1,969.60 | 12% |
*price indicative
- RS Stock No.:
- 923-5176
- Mfr. Part No.:
- 09693017172
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 17 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Mixed Contact Layout | 17W2 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 17 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel | ||
Connector Gender Female | ||
Mixed Contact Layout 17W2 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 17 Way Straight Panel D-Sub Connector Female
- HARTING D-Sub 17 Way Straight Panel Mount D-Sub Connector
- HARTING D-Sub 17 Way Straight Through Hole D-Sub Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- Amphenol Communications Solutions DMW 17 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
