HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Male

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 box of 50 units)*

MYR1,255.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
50 - 50MYR25.106MYR1,255.30-
100 - 150MYR24.72MYR1,236.001%
200 +MYR24.238MYR1,211.903%

*price indicative

RS Stock No.:
923-5062
Mfr. Part No.:
09672375615
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

D-Sub Connector

Current

6.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Screw Lock

D-Sub Shell Size

C

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94-V0, UL Recognised, RoHS

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Series

D-Sub

COO (Country of Origin):
CN

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts


Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy