HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male/Female

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save MYR130.60

View bulk pricing options

Subtotal (1 box of 100 units)*

MYR2,176.50

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location

Units
Per Unit
Per Box*
Saving
100 - 100MYR21.765MYR2,176.50-
200 - 900MYR21.112MYR2,111.20MYR130.60
1000 +MYR19.001MYR1,900.10MYR2,764.00

*price indicative

RS Stock No.:
923-5056
Mfr. Part No.:
09672255615
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

6.5A

Mount Type

Panel Mount

Connector Gender

Male/Female

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.77mm

COO (Country of Origin):
CN

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts


Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy