Cinch M24308 50 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 885-6911
- Mfr. Part No.:
- M24308/4-5F
- Manufacturer:
- Cinch
Subtotal (1 unit)*
MYR462.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR462.37 |
*price indicative
- RS Stock No.:
- 885-6911
- Mfr. Part No.:
- M24308/4-5F
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1.25kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | M24308 | |
| Contact Plating | Nickel, Gold over Copper | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1.25kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series M24308 | ||
Contact Plating Nickel, Gold over Copper | ||
Contact Material Brass | ||
Non Compliant
- COO (Country of Origin):
- MX
M24308 Series D-Sub Connectors
Cinch Connectivity M24308 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The M24308 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
Meets all MIL-C-24308 Class G specifications
Available as 9, 15, 25, 37, an 50 position
High temperature rating
