HARTING Straight D-Sub Connector
- RS Stock No.:
- 843-8876
- Mfr. Part No.:
- 09990000511
- Manufacturer:
- HARTING
Subtotal (1 unit)*
MYR153.70
FREE delivery for orders over RM 500.00
In Stock
- Plus 31 unit(s) shipping from 04 May 2026
- Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR153.70 |
*price indicative
- RS Stock No.:
- 843-8876
- Mfr. Part No.:
- 09990000511
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Standards/Approvals No | ||
Accessories
Harting accessories for D type connectors.
InduCom crimp ferrules available in various sizes
Related links
- HARTING D-Sub 13 Way Straight D-Sub Connector
- HARTING D-Sub 36 Way Straight D-Sub Connector
- HARTING D-Sub 23 Way Straight D-Sub Connector
- HARTING D-Sub 21 Way Straight D-Sub Connector
- HARTING D-Sub 27 Way Straight D-Sub Connector
- HARTING D-Sub Straight D-Sub Connector Male/Female
- HARTING 15 Way Straight D-Sub Connector Male
- HARTING D-Sub 2 Way Straight D-Sub Connector Male/Female 6.86 mm Pitch
