HARTING D-Sub 27 Way Straight Panel Mount D-Sub Connector

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR126.00

View bulk pricing options

Subtotal (1 unit)*

MYR83.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR83.87-
50 - 99MYR81.35MYR126.00
100 - 249MYR78.86MYR501.00
250 - 499MYR77.18MYR1,672.50
500 +MYR75.49MYR4,190.00

*price indicative

Packaging Options:
RS Stock No.:
693-0900
Mfr. Part No.:
09694017272
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

27

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Contact Type

25 Signal

Mixed Contact Layout

27W2

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

D-Sub

Contact Material

Copper Alloy

Contact Plating

Tin

Mixed shells with pre-mounted signal solder cup contacts


Performance level 3

Solder cup termination

Shell plated steel

Flange through hole 3.1 mm

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy